Amphenol FCI (ACS) HDMI Receptacles

Amphenol FCi High-Definition Multimedia Interface (HDMI) Receptacles facilitate the transmission of uncompressed video and audio data over a single cable at 5 Gb/s. These connectors are available in right-angle and straight configurations, supporting full Surface Mount (SMT) and partial SMT/Pin-in-Paste (PiP) mounting styles. The design incorporates a metal shell to enhance EMI shielding, with the straight version featuring additional grounding pins for improved performance. These receptacles offer an operating temperature range from -55°C to +85°C, a maximum contact resistance of 30mΩ, and a maximum voltage rating of 40Vac. The HDMI receptacles are used in consumer electronics such as LCDs, digital TVs, set-top boxes, and DVD players.

Features

  • Available in right angle and straight versions
  • Black LCP housing and copper alloy housing
  • Durability of 10,000 mating cycles
  • High-performance interface
  • Impedance matching design
  • Options for SMT mounting styles available
  • Partial SMT and PiP mounting options
  • Robust metal shell for enhanced EMI shielding
  • RoHS compliant for environmental safety
  • Supports uncompressed video and audio data transmission

Applications

  • Audio/video receivers
  • Computer monitors
  • Digital TVs
  • DVD players
  • Gaming consoles
  • Home theater systems
  • Projectors
  • Set-top boxes

Technical Specifications

Parameters Values
Electrical Withstanding Voltage 500Vac
Maximum Contact Resistance 30mΩ
Minimum Contact Current Rating 0.5A
Maximum Voltage Rating 40Vac
Operating Temperature Range -55°C to +85°C
Contact pitch 0.5mm