Amphenol FCI (ACS) Griplet Miniature IDC Connectors
Amphenol FCi Griplet Miniature IDC Connectors feature four points of wire contact and built-in strain relief, ensuring highly dependable connections across multiple wire sizes. The Griplet miniature IDC connectors allow direct wire application and insulation to the PCB, optimizing cost efficiency and supporting harsh industrial environments. These connectors are available in various terminal delivery options, including continuous strips and custom-made housings for automated pick and place. The Griplet connectors operate within a temperature range from -40°C to +105°C and a current range from 1.5A to 8.5A. Typical applications include automation control, LED lighting, sensors, smart meters, and white goods.
Features
- Allows direct wire application and insulation to the PCB for greater cost efficiency
- Enables quick and easy installation with minimal tools required
- Ensures consistent quality and performance across multiple wire gauges
- Facilitates automated applications with customizable pitch
- Includes integrated strain relief for enhanced durability
- Lowers total applied costs compared to traditional soldering or crimping methods
- Provides four points of wire contact for reliable connections
Applications
- Automation control
- Electric vehicles
- LED lighting
- Locomotives
- Sensors
- Smart meters
- Thermostat
- White goods
Technical Specifications
| Parameters | Values |
|---|---|
| Wire Gauge Range | 30AWG to 20AWG |
| Operating Current Rating Range | 1.5A to 8.5A |
| Operating Temperature Range | -40°C to +105°C |
| Reparability | 2 |
| Insertion Tool | 30AWG to 20AWG |