Amphenol FCI (ACS) FitMate 1.0mm Connectors

Amphenol FCi FitMate 1.0mm Connectors are designed for compact and low-profile wire-to-board applications, making them ideal for devices requiring fine pitch connections. These connectors feature a pitch of 1.00mm, support wire gauges from AWG32 to AWG28, and are available in both single-row and double-row configurations. The FitMate 1.00mm connectors offer a robust locking mechanism for enhanced contact reliability and are constructed from UL94 V-0 rated materials, ensuring high flammability resistance. Typical applications include cooking machines, portable terminals, and vacuum cleaner robots.

Features

  • 1.00 mm pitch for fine pitch connections
  • Available in single-row and double-row options
  • Compact design and locking mechanism
  • Made from UL94 V-0 rated materials
  • RoHS-compliant and halogen-free
  • Supports AWG32 to AWG28 wire gauges

Applications

  • Cooking machine 
  • Office equipment 
  • Point-of-sale terminal 
  • Portable terminal 
  • Smart home device
  • Test and measurement 
  • Vacuum cleaner robot

Technical Specifications

Parameters Values
Operating temperature range -25°C to +85°C
Current rating 1A
Voltage rating 50Vac
Maximum initial contact resistance 20mΩ
Minimum insulation resistance 100MΩ