Amphenol FCI (ACS) DuraEV Charging and Discharging Connectors
Amphenol FCi DuraEV Battery Charging and Discharging Connectors offer a standard solution that supports 2-power and 4/6 signal pins that employ a patent contact system capable of carrying a continuous current of 70A. These charging and discharging connectors come with an IP cap for the socket side and an optional IP cap for the plug side to prevent the ingress of foreign materials. The DuraEV connectors can operate at a temperature range from -20°C to +90°C and have a durability of 10,000 mating cycles. These connectors feature a positive latch and CPA feature that ensures easy mating and unmating and provides secure locking. Typical applications include automotive and EV charging.
Features
- 2 power + 4/6 signal pins for flexible power and signal connectivity
- Finger protection for safe and convenient manual handling
- FMLB power terminals for safe and reliable power sequencing
- Metal bush for improved panel fastening and secure IP sealing
- Optional plug IP cap to protect against foreign material ingress
- PokaYoke mating for accurate and error-free assembly
- Positive latch and CPA for secure locking and reliable mating
- UL94V-0-rated materials for enhanced safety
Applications
- Automotive
- EV charging
Technical Specifications
| Parameters | Values |
|---|---|
| Dielectric Strength |
500Vdc |
| Insulation Resistance | >5MΩ |
| Durability | 10,000 mating cycles |
| Operating Temperature Range | -20°C to +90°C |
| Operating Voltage Rating | 120Vdc |
| Current Rating | 70A |