Amphenol FCI (ACS) Duflex 2.54mm Flex Connectors

Amphenol FCi Duflex 2.54mm Flex Connectors are reliable solutions designed for terminating FPC/FFC and membrane switches in industrial applications. These connectors feature a 2.54mm pitch and utilize Insulation Displacement Contact (IDC) termination for fast assembly and reduced installation time. The DuFlex flex connectors offer both single- and double-row options, support up to 36 contacts, and they incorporate a dual-beam contact design for low insertion force and consistent performance. These connectors are typically used in industrial controls and non-automotive transportation applications.

Features

  • 2.54mm pitch for standard flex connections
  • Dual-beam contacts for reliable, low insertion force
  • IDC termination for fast, cost-effective assembly
  • Mass termination reduces time
  • Single- and double-row options up to 36 contacts
  • Supports FPC/FFC and membrane switch applications

Applications

  • Business equipment
  • Industrial controls
  • Industrial equipment
  • Retail equipment
  • Transportation

Technical Specifications

Parameters Values
Pitch 2.54mm
Current Rating 3A
Contacts Per Row up to 36
Housing Height single row 3.8mm
double row 6.34mm
Accommodated Cable Thickness 0.3 ±0.05mm