Amphenol FCI (ACS) Dubox 2.54mm Crimp to Wire Connectors
Amphenol FCi Dubox 2.54mm Crimp to Wire Connectors provide a modular and compact solution for wire-to-board connections. These connectors support single or double-row configurations in vertical or right-angle orientations with 2 to 62 positions. The Dubox 2.54mm crimp to wire connectors offer a current rating of 3A per contact and an operating temperature range from -65°C to +125°C. These connectors are constructed from high-temperature thermoplastic, and they ensure durability and compatibility with standard BergStik headers. Typical applications include personal care devices, home automation, industrial robotics, and server storage.
Features
- Available in various configurations for flexibility
- Compatible with standard BergStik headers
- Compliant with DIN41651 specifications
- Dual beam contact design for low insertion force
- Features phosphor bronze/copper alloy contacts
- Made from high-temperature thermoplastic housing
- Pre-stressed contact mechanism
- Rated for 200 mating cycles
- Self-centering on circuit pads
Applications
- Air dryer
- Alarm system
- Cleaning robot
- Home automation systems
- Industrial
- Industrial robotics
- PLC systems
- Power tools
- Server storage
Technical Specifications
| Parameters | Values |
|---|---|
| Maximum Current Rating | 3A |
| Minimum Dielectric Withstand Voltage | 800Vrms |
| Minimum Insulation Resistance | 105MΩ |
| Operating Temperature Range | -65°C to +125°C |
| Maximum Contact Resistance | 15mΩ |
| Contact Normal Force | 0.6N |