Amphenol FCI Dubox 2.54mm Crimp to Wire Connectors

Amphenol FCI Dubox 2.54mm Crimp to Wire Connectors provide a modular and compact solution for wire-to-board connections. These connectors support single or double-row configurations in vertical or right-angle orientations with 2 to 62 positions. The Dubox 2.54mm crimp to wire connectors feature a current rating of 3A per contact and an operating temperature range of -65°C to +125°C. Applications include personal care devices, home automation, industrial robotics, and server storage.

Features

  • 4-wall contact design
  • Dual-beam contact design
  • Floating solder tails
  • High-temperature thermoplastic housing
  • Low insertion force
  • Modular and compact design
  • Pre-stressed contact mechanism
  • Self-centering on circuit pads
  • Stackable end-to-end and side-by-side
  • Supports vertical and right-angle orientations

Applications

  • Air dryer
  • Alarm system
  • Cleaning robot
  • Industrial robotics
  • PLC systems
  • Power tools
  • Server storage

Technical Specifications

Parameters Values
Maximum Current Rating 3A
Minimum Dielectric Withstand Voltage 800Vrms
Minimum Insulation Resistance 105MΩ
Operating Temperature Range -65°C to +125°C
Maximum Mating Cycles 200