Amphenol FCI (ACS) DIN 41612 Backplane Connectors

Amphenol FCi DIN 41612 Backplane Connectors offer flexible grounding and termination options, adhering to the DIN 41612 and IEC 60603-2 dimensional standards. These connectors feature FMLB and LMEB contacts with various termination types, ensuring versatility and providing reliable performance in demanding environments. The DIN 41612 connectors are available in 2.54mm and 5.08mm pitches, with an operating temperature range from -55°C to +125°C. Typical applications include railways, industrial, medicine, and transportation.

Features

  • Available in 2.54mm and 5.08mm pitches
  • Available with multiple termination types to suit different applications
  • Compliant with DIN 41612 and IEC 60603-2 dimensional standards
  • Equipped with FMLB and LMEB contacts for versatile use
  • Offers diverse grounding and termination options
  • Supports both signal and power connections

Applications

  • Energy transmission
  • Home entertainment
  • Instrumentation
  • Lighting
  • Medical
  • Personal computing
  • Process control
  • Servers
  • Transmission
  • Transportation
  • Vehicle electronics
  • White goods

Technical Specifications

Parameters Values
Contacts Headers & Receptacles / HT Headers & Receptacles
Extraction Force per Contact ≥0.2N ≥0.15N
Insertion Force per Contact ≤1.55N (≤6N for style H) ≤0.94N
Insulation Resistance ≥106mΩ 
≥106MΩ 
Operate Temperature Range  -55°C to +125°C