Amphenol FCI (ACS) DDR4 Memory Module Sockets
Amphenol FCi DDR4 Memory Module Sockets are high-performance connectors designed to accommodate DDR4 memory modules conforming to JEDEC MO-309 standards. These sockets feature 288 contacts on a 0.85mm pitch and support various module types, including UDIMM, RDIMM, and LRDIMM. The DDR4 memory module sockets provide a robust design that meets severe shock and vibration criteria and offer a maximum current rating of 0.7A per pin. Typical applications include servers, networking equipment, and data centers.
Features
- Compatible with UDIMM, RDIMM, and LRDIMM
- High durability against shock and vibration
- Optimized airflow for improved performance
- Robust construction for high-end servers
- Smaller pitch for space efficiency
- Supports lower voltage for energy savings
- Vertical design with 288 contacts
Applications
- Data centers
- Embedded systems
- High-performance computing
- Networking equipment
- Routers
- Servers
- Telecommunications devices
- Workstations
Technical Specifications
| Parameters | Values |
|---|---|
| Voltage Rating | 30V ac/dc |
| Maximum Temperature Rise | 30°C |
| Maximum Current Rating | 0.7A/pin |
| Maximum Insertion Force | 10.88Kgf |
| Minimum Boardlock Force | 1.36Kgf |