Amphenol FCI (ACS) DDR2 Memory Module Sockets

Amphenol FCi DDR2 Memory Module Sockets are compact, high-performance connectors designed for DDR2 memory modules compliant with JEDEC MO-224 standards. These module sockets feature 2.5V and 1.8V voltage options with unique keying to prevent incorrect insertion and provide reliable high-speed data transfer, low power consumption, and robust mechanical performance. The DDR2 memory module sockets offer a current rating of 500mA and have a compact form factor, precision mechanical design, and consistent material construction for dependable performance. Typical applications include computing systems, industrial controllers, and telecommunications equipment.

Features

  • Compact SO-DIMM form factor 
  • High-speed signal transmission for reliable performance
  • JEDEC MO-224 compliant design
  • Low insertion force for easy module installation
  • Optimized thermal and electrical performance
  • Robust mechanical retention
  • RoHS-compliant construction
  • Unique keying prevents incorrect module insertion

Applications

  • Embedded computing systems
  • Industrial control equipment
  • Networking equipment
  • Notebook computers
  • Point-of-sale terminals
  • Routers
  • Servers
  • Switches
  • Telecommunications equipment
  • Workstations

Technical Specifications

Parameters Values
Connector Height 5.2mm
Current Rating 500mA
Voltage Ratings 2.5V and 1.8V
Pitch 0.6mm and 1mm
Number of Positions 200 and 240