Amphenol FCI (ACS) Conan and MezzoStak FPC Assemblies
Amphenol Communication Solutions Conan Flexible Printed Circuit (FPC) Assemblies include 31 positions, a 4.5mm height, and a 200mm cable length, whereas MezzoStak FPC assemblies come with 30 positions, a 2mm height, and 100mm cable with a gold flash tail plating. These FPC assemblies offer industry-proven board-to-board solutions with high-speed performance of up to 16Gb/s. FPC assemblies feature an operating temperature range from -55°C to +125°C and a minimum insulation resistance of 1000MΩ. Typically, FPC assemblies are used in automotive, communications, consumer, and medical applications.
Features
- Broad offering of:
- FPC lengths: 100mm to 500mm
- Heights: 1.5mm to 20mm
- Pitch sizes: 0.4mm to 2.0mm
- Positions: 2 to 200
- Special FPC shapes
- FPC cable with SMT process
- Fully customized solutions using all advantages of board-to-board connectors like mating reliability and different profile heights
- Suitable for high data transmission applications
- Wide choice of mating interfaces, current rating capability, vibration resistance (USCAR spec), and locking features available
Applications
- Automotive
- Communications
- Consumer
- Industrial and instrumentation
- Information Technology/Data Analytics (IT/DA)
- Medical
Technical Specifications
| Parameters | Values |
|---|---|
| Current rating range | 0.3A to 20A/contact (all contacts powered) |
| Data rate | up to 16Gb/s |
| Durability | 30 to 200 cycles |
| Insulation resistance | 1000MΩ |
| Maximum LLCR | 20mΩ |
| Operating temperature range | -55°C to +125°C |
| Voltage rating range | 30V to 100V AC/DC |