Amphenol FCI (ACS) ComboStak and PowerStak Connectors
Amphenol FCI ComboStak 0.8mm and PowerStak 2mm Board-to-Board Connectors provide a compact solution for hybrid (signal and power) and power-only applications. These devices integrate power and signal capabilities in a compact design for efficient board-to-board connections. The ComboStak combines signal and power distribution, while PowerStak is designed for power-only needs. These connectors offer a versatile range of stack heights from 5mm to 20mm, with power positions from 2 to 10 and signal positions from 6 to 140. The ComboStak and PowerStak connectors support high current, up to 20A per power blade, with reliable 4-point contact for secure performance. These components operate across temperatures from -40°C to +125°C, are RoHS compliant, and meet USCAR-2 V2 shock and vibration standards. Applications include automotive, networking, datacom, and industrial instrumentation.
Features
- Blind mating with self-alignment
- Copper alloy contacts
- High contact performance
- High current carrying capacity
- High PCB retention force
- LCP UL94-V0 housings
- Lead-free
- Low mating force
- Miniaturized shape
- RoHS compliant
- Signal speed up to 12Gb/s
- Wide operating temperature range
Applications
- Automotive systems
- Datacom equipment
- Industrial and instrumentation devices
- Networking equipment
Technical Specifications
| Parameters | Values |
|---|---|
| Pitch | 0.8mm and 2mm |
| Operating temperature range | -40°C to +125°C |
| Minimum insulation resistance | 1000MΩ |
| Voltage rating | 100VDC |
| Durability | 200 cycles |
| Stack height range | 5mm to 20mm |
| Maximum initial contact resistance | 30mΩ |