Amphenol FCI (ACS) Clincher 2.54mm Flex Connector Systems

Amphenol FCi Clincher 2.54mm Flexible Connector System includes single-row pin-and-receptacle connectors that come pre-assembled to minimize cable assembly costs. These connector systems feature contacts that are pre-loaded to the connector housing, allowing for mass termination to unprepared cables. The Clincher 2.54mm connector systems' "clinch" cable termination provides gas-tight, contamination-free four contact points to each conductor. These connector systems are available in connector sizes from 2 to 34 positions and operate over a temperature range from -65°C to +105°C. Typical applications include logistics, medical, and consumer electronics.

Features

  • Beveled lead-in receptacle housing prevents pin stubbing and helps in pin alignment
  • Dual-metal Mini-PV receptacle contacts for optimal interface reliability and durability
  • Faster cable assembly and reduced cost with pre-loaded contacts that allow for mass termination of unprepared cables
  • High reliability with "clinching" section of contact that forms gas-tight, four-point crimp
  • Two-wall PCB friction headers and polarization options aid in proper alignment and secure mating

Applications

  • Consumer electronics
  • Industrial sensing and instrumentation
  • Logistics
  • Medical

Technical Specifications

Parameters Values
Maximum Low Level Contact Resistance 10mΩ, 20mΩ (after environmental exposure)
Minimum Insulation Resistance 5000MΩ
Withstanding Voltage 1000Vac
Operating Temperature Range -65°C to +105°C
Current Rating 2A