Amphenol FCI BergStik 2.54mm Unshrouded Headers

Amphenol FCi BergStik 2.54mm Unshrouded Headers are high-temperature thermoplastic material devices that are available in Surface-Mount (SMT), Through-Hole (THT), press-fit, stacking, and Pin-In-Paste (PIP) versions. The BergStik unshrouded headers feature a “breakaway” design where each connector can be cut or broken to length to suit the application profile. These 2.54mm unshrouded headers provide Board-to-Board, Wire-to-Board, and Cable-to-Board interconnect solutions for all electronic equipment and devices.

The BergsStik 2.54mm Unshrouded Headers are designed in single and double rows that include straight or right angle options, from 2 to 72 positions. This product range is extended with BergStik 2.54mm unshrouded vertical headers in 0.25µm plating, available in standard sizes. Typical applications include outdoor lighting, industrial automation, medical, gaming, and electronic control systems.

Features

  • Allows dual entry and mating from the top or bottom:
    • Suitable for mezzanine application and gives more flexibility in meeting different stack height requirements
  • Blank 0.64mm square contacts present 4 surfaces of equal quality
  • Duplex plating
  • High-temperature thermoplastic material
  • Meets DIN 41651 specification, HE13, and BT D2632
  • Press-fit designed to fit a 1.02mm diameter hole, solder-to board product
  • Retention legs option
  • Standoff design
  • Variable spacing height for stacking headers

Applications

  • Automotive:
    • Electronic control systems
  • Industrial:
    • Industrial automation
    • Instrumentation
    • Medical
    • Gaming
    • Vending machines
  • IT/Datacom:
    • Servers
    • Communication equipment

Technical Specifications

Parameters Values
Current rating 3A per contact
Minimum insulation resistance 5000MΩ
Dielectric withstanding voltage 1500V
Operating temperature range -65°C to +130°C
Minimum retention force 8.8N

Overview Diagrams

Amphenol FCI BergStik 2.54mm Unshrouded Headers Range Vertical Diagram Vertical View
Amphenol FCI BergStik 2.54mm Unshrouded Headers Range Right-Angle Diagram Right-Angle View
Amphenol FCI BergStik 2.54mm Unshrouded Headers Range Coplanar Diagram Coplanar View