Amphenol FCI (ACS) BergStak 0.635mm Board-to-Board Connectors

Amphenol Communications Solutions BergStak 0.635mm Board-to-Board Connectors are compact with a low stack height of 3.00mm. The connectors are available in 80 and 140 positions, and support applications that require high pin counts and low profile connections. These connectors can support signal speeds up to 8Gb/s with an open-pin-field, which allows for design flexibility. BergStak 0.635mm connectors have side walls to protect the contacts during mating, and polarization features to prevent mismating. These Board-to-Board connectors find application in automotive industries, medical devices, and storage.

Features

  • High pin counts of 80 and 140
  • High-performance, space-saving solution
  • High-speed performance of 8Gb/s with open-pin-field
  • Ideal for applications that require high pin counts
  • Micro pitch of 0.635mm with a low profile design
  • Minimizes contact deforming risk during mating
  • Offers design flexibility for high-speed applications
  • Polarization and misalignment features to support correct and easier mating
  • Prevents mismating and ensures proper mating
  • Side walls to protect contacts

Applications

  • Advanced Driver Assistance Systems (ADAS)
  • Automation machines
  • Medical devices
  • Server/Storage

 

Technical Specifications

Parameters Values
Current rating per contact 0.5A 
Minimum insulation resistance 1000MΩ
Voltage rating 100VAC/DC
Maximum low-level contact resistance 20mΩ
Durability 50 cycles
Data rate 8Gb/s
Operating temperature range -55°C to +85°C