Amphenol FCI BergStak 0.4mm Self-Alignment Connectors

Amphenol FCI BergStak 0.4mm Self-Alignment Connectors are known for their space-saving design of 0.4mm pitch and double-row contacts. These connectors promote a unique self-alignment feature that supports blind mating, ensuring a reliable connection, and also offer data rates up to 16Gbps. The Amphenol FCI BergStak 0.4mm self-alignment connectors support operating temperatures ranging from -40°C to +125°C and also offer a minimum insulation resistance of 50MΩ. These connectors are used in vehicle cameras, factory automation cameras, medical patient monitors, and gaming devices.

Features

  • Available in 1.50mm, 2mm, 3mm, 3.5mm, and 4mm stack heights
  • High reliability while working, friendly for FPC applications
  • High-speed performance
  • Ideal for tasks where visual and tactile tools are limited or impaired during the mating process
  • Shock-absorbing ribs on housing
  • Withstands a high level of vibration

 

Applications

  • ADAS systems
  • Gaming devices
  • Mobile devices
  • Server and storage systems
  • Smart devices

Technical Specifications

Parameters Values
Insulation resistance 50MΩ
Current rating 0.3A
Operating temperature range -40°C to +125°C
Maximum LLCR 90mΩ
Data rate Up to 16Gbps