Amphenol Commercial ExtremePort Z-Link Connectors
Amphenol Commercial ExtremePort Z-Link Connectors feature a 0.60mm pitch, vertical and right-angle configurations, and high-speed capability. These connectors have a slim form factor design and transmit high-speed signals up to 56Gb/s PAM4, allowing for greater signal path lengths while maintaining SI performance. ExtremePort Z-link connectors are compliant with Gen-Z and OCP NIC specifications and SFF-TA-1002 standards.
Amphenol ExtremePort Z-Link Connectors support both cable and card edge applications, including radio units, commercial systems, high-end computing systems, and more. ExtremePort Z-Link not only provides an SI performance-ready signal transmission but also a way of system design that is efficient, highly modular, scalable, and extremely easy to repair.
Features
- Contact area finish:
- Gold over nickel
- Contact base metal:
- Copper alloy
- Extends transmission range far more over the conventional PCB routes
- Highly modular
- Housing and spacer:
- High-temperature thermoplastic (UL 94V-0)
- Provides flexibility in system design to meet highly modular, scalable, and easy-to-repair requirements
- Solder area finish:
- Tin over nickel
- Temperature life:
- EIA-364-17, 105˚C for 168 hours
- Thermal shock:
- EIA-364-32, -55˚C to 85˚C (10 cycles)
- UL certification
Applications
- Baseband
- Commercial systems
- High-end computing systems
- Networking
- Radio units
- Server and storage systems
Technical Specifications
| Parameter | Value |
|---|---|
| Initial contact resistance | 30mΩ |
| Dielectric withstanding voltage | 300VDC |
| Impedance rating | 85Ω |
| Maximum mating force | 0.6N/pin |
| Minimum un-mating force | 0.06N/pin |
| Operating temperature range | -55˚C to +85˚C |
| Durability | 250 Mating Cycles |
ExtremePort Z-Link Product Feature Images
Supports Card Connection
Supports Cable Connection
Metal protection at mating interface