Amphenol FCI Amphenol Delta D-Sub Pin-in-Paste Right Angle Connectors

The Amphenol D-Sub Pin-in-Paste Right Angle Connector series is offered in 9-, 15-, and 25-way versions in two standards (U.S. standard/6.3mm standoff and Europe standard/7.2mm standoff). The connector's specific weight balance ensures the connector will stay in its initial position before being reflow-processed. The existing straight version of the Amphenol Delta D range is offered in 9- to 50-way versions. The entire product line is available in a variety of packaging options compatible with existing customer processes: manual positioning, automatic pick-and-place with vacuum nozzle, or gripper. The Delta D Pin-in-Paste range meets the RoHS European Directive EU 2002/95/EC.

Features

  • Allows customers to reduce their total applied costs by replacing wave soldering or press-fit operations (without requiring a new PCB layout)
  • Saves time due to possible automatic placement
  • Much more robust than SMT connectors due to through-hole technology
  • More efficient move from solder-to-board or press-fit processes
  • RoHS Compliant

Applications

  • Industrial
  • Datacom
  • Telecom