Amphenol Commercial MRH HDMI Cables and Connectors
Amphenol Commercial MRH Series HDMI Latching Cables and Connectors provide IP67-rated protection in a circular form factor for cable-to-panel systems. These connection systems are RoHS-complaint and come with UL94V-0 high-temperature-resistant housing. The MRH cables and connectors feature a current rating of 0.5A and a voltage rating of 5VAC. These devices offer a dielectric withstand voltage of 300VAC and a minimum insulation resistance of 1000MΩ. Applications include datacom, telecom, industrial, medical, energy, and robotics systems.
Features
- Cables use a thumb latch or bayonet coupling mechanism
- Connectors support multiple mating cycles
- Contacts have gold over nickel plating
- HDMI insulators made from engineering thermoplastic
- Housings made from high-temperature-resistant materials
- Provides IP67-rated protection
- Receptacle adapter has an HDMI Type A jack on both sides
- RoHS compliant
Applications
- Datacom and telecom systems
- Human Machine Interface (HMI) systems
- Industrial energy systems
- Medical equipment
- Robotics systems
- Server storage
Technical Specifications
| Parameters | Values |
|---|---|
| Current rating | 0.5A |
| Voltage rating | 5VAC |
| Maximum contact resistance | 30mΩ |
| Dielectric withstand voltage | 300VAC |
| Minimum insulation resistance | 1000MΩ |