Amphenol FCI (ACS) FloatCombo Board-to-Board Connectors

Amphenol Communications Solutions FloatCombo 0.50mm Pitch Floating Board-to-Board Connectors with Power Pin handle high-speed and high-current requirements. These connectors are available in stack heights of 8mm, 10mm, 13mm, 15mm, 20mm, 21mm, 25mm, and 30mm. The FloatCombo 0.50mm connectors feature 4 independent power contacts and 20 to 140 signal contacts. The power contacts support up to 5A per pin, while the signal contacts enable high-speed data rates of up to 10Gb/s or 16Gb/s. These floating connectors offer a maximum initial contact resistance of 60mΩ and a minimum insulation resistance of 500MΩ. Typical applications include telecommunications, automotive, industrial, and medical.

Features

  • Dedicated power pin configuration
  • Directional guide for easy mating
  • Floating allowance up to ±0.80mm
  • Fool-proof mating design
  • High current transmission capability up to 5A/pin
  • Includes 4 dedicated power contacts and 20 to 140 signal contacts
  • Large floating range:
    • X, Y ±0.60mm, Z ±0.50mm for SH≤15mm
    • X, Y ±0.80mm, Z ±0.60mm for SH>15mm
  • LCP material with UL94V-0 flammability rating
  • Lead-free, halogen-free, and RoHS compliant
  • Supports high-speed performance up to PCIe 4.0 with 16Gb/s
  • USCAR-2 T3V2 certification

Applications

  • Automotive:
    • Infotainment
    • Powertrain
  • Industrial:
    • LED display
    • LED monitor
    • Mobile POS terminals
  • Medical:
    • MRI/CT
  • Telecommunications:
    • Communication base station
    • Service robot

Technical Specifications

Parameters Values
Durability 100 cycles
Maximum insertion force 1N/pin (EIA 364-09)
Maximum initial contact resistance 60mΩ
Minimum extraction force 0.03N/pin (EIA 364-09) 
Minimum insulation resistance 500MΩ
Operating temperature range -55°C to +125°C (including T-Rise)
Stack heights 8mm, 10mm, 13mm, 15mm, 20mm, 21mm, 25mm, and 30mm
Voltage rating  Power pin 200VAC/DC
Signal pin  50VAC/VDC