Amphenol CONEC RJ45 Industrial Ethernet Connector System
Amphenol CONEC RJ45 Industrial Ethernet Connectors are designed for circular connections in harsh environments. The ethernet connectors feature a bayonet coupling mechanism conforming to IEC 61076-3-106 standards and provide IP67 sealing performance. The ethernet connectors are fully mated or covered and feature front or rear mounting into panels up to 3.2mm thick. The integrated, shielded RJ45 jack and plug meet the EIA/TIA-568B.2 cat. 5e specifications. The RJ45 Ethernet Connectors are available in full metal, nickel-plated zinc die-cast design, and plastic.
Features
- Compatibility with enclosures of various materials in accordance with IEC61076-3-106
- Nickel-plated die-cast housings for shielding against EMI-RFI
- Simple mating of plug and receptacle with bayonet design
- USB series is supplied using patch cords
Applications
- Communication
- Factory automation
- Harsh environments
- Industrial
- Outdoor usage
Technical Specifications
| Parameters | Value |
|---|---|
| Maximum current Rating | 1.2A |
| Gender | Male, Female |
| Operating temperature range | 40°C to + 85°C |
| Working voltage | 100VDC |
| Maximum contact Resistance | 20 mΩ |
| Minimum insulation Resistance | 500 mΩ |