Amphenol CONEC M12 Bayonet Quick Connects
Amphenol CONEC M12 Bayonet Quick Connects provide fast, secure, tool-free connections for industrial equipment and systems. These connectors feature a three-point bayonet locking mechanism that enables quick connection with a simple 90° twist, along with shock and vibration resistance and backward compatibility with standard M12x1 connections. The M12 bayonet quick connectors operate within a temperature range from -40°C to +85°C, with a voltage rating up to 250V, and a current rating of 4A. Typical applications include industrial automation, drive technology, machine manufacturing, aviation, communication technology, and agricultural and construction machinery.
Features
- 360° shielded configuration
- Available in overmoulded, field-attachable, and socket versions
- Backward compatible with standard M12x1 connections
- Fast and tool-free bayonet locking
- IP67 protection when mated
- Secure locking with high retaining force
- Shock and vibration resistant
- Simple 90° twist for quick connection
- Space-saving design
Applications
- Agricultural and construction machinery
- Aviation
- Building automation
- Communication technology
- Drive technology
- Industrial automation
- Machine manufacturing
- Mechanical engineering
- Security and monitoring systems
- Transportation
Technical Specifications
| Parameters | Values |
|---|---|
| Coding | A, B, D, and X |
| Rated Voltage | Up to 250V |
| Operating Temperature Range | -40°C to +85°C |
| Current Rating | Up to 4A |