IP67 Power Bayonet Connectors

The Amphenol CONEC IP67 Power Bayonet Connectors are designed for industrial cable connections in harsh environments. The 2 position connectors have a current rating of 30 A and the 3 position connectors have a 20 A current rating. The 2 position connector is for DC use up to a maxium of 48 V DC and the 3 position connector uses a premating contact for AC up to a maximum of 250 V AC with protective earth contact (PE). These bayonet connectors find application in uses such as communications and diagnostic equipment, and industrial process control, and more.

Features

  • Cable to cable connection 
  • Cable to receptacle connection
  • Easy and safe bayonet locking
  • High current carrying capability
  • Protective cap with tether available

Applications

  • Automation systems
  • Communications equipment
  • Diagnostic equipment
  • Industrial process control
  • Outdoor telecommunications systems

Technical Specifications

  2 Position 3 Position
Current Rating 30 A 20 A
Gender Male, female Male, female
Suitable for Cable Sizes AWG 8* – 10
AWG 10 -12
AWG 12 – 14
Temperature Range -40°C bis +100°C -40°C bis +100°C
Working Voltage 48 V AC/DC 250 V AC/DC

* For AWG 8 stranded 19/21, 37/24 and 65/26 wire only