Amphenol CONEC 17-3 Fiber Optic Connectors

Amphenol CONEC 17-3 Fiber Optic Connectors provide single-mode and multi-mode connections with a bayonet locking mechanism. These connectors support front and back panel mounting through a hole. The 17-3 connectors feature silicone sealing material and an operating temperature range from -40°C to +85°C. These devices come with an IP67 protection rating and a maximum panel thickness of 3.2mm. Typical applications include telecommunications, renewable energy, the transport industry, machine manufacturing, and security and surveillance systems.

Features

  • Bayonet locking mechanism
  • Front or back panel mounting
  • Panel mounted receptacle design
  • Single and multimode fiber compatibility
  • Through hole mounting
  • Unshielded construction
  • Wide operating temperature range

Applications

  • Machine manufacturing
  • Renewable energy
  • Security and surveillance systems
  • Telecommunications
  • Transport industry

Technical Specifications

Parameters Values
Operating Temperature Range -40°C to +85°C
IP Rating IP67
Maximum Panel Thickness 3.2mm
Sealing Silicon