Amphenol CONEC 165X D-Sub Backshells and Hoods
Amphenol CONEC 165X D-Sub Backshells and Hoods have EMI/RFI shielding consisting of d-sub metal hoods and d-sub shielded caps. The d-sub metal hoods are straight cable entry zinc die-cast hoods with nickel-plated housing and 9 to 37 positions using Jack screws. The d-sub shielded caps have a shielded metal design of steel tin using fastening screws.
Features
- CSA listed
- RoHS compliant
- UL listed
Applications
- Automation
- Aviation
- Communications
- Energy
- Machine manufacturing
- Medical
- Transportation and railway technology
D-Sub Metal Hood Product Drawing
See chart below for further dimensions
| No. of Positions | A | B | C |
|---|---|---|---|
| 09 | 31.20 | 25.00 | 38.30 |
| 15 | 39.30 | 33.30 | 40.50 |
| 25 | 53.40 | 47.00 | 47.80 |
| 37 | 69.90 | 63.50 | 52.20 |
D-Sub Shielded Cap Socket Connector Product Drawing
See chart below for further dimensions
D-Sub Shielded Cap Plug Connector Product Drawing
See chart below for further dimensions
| No. of Positions | A-0,76 | B1-0,25 | B2+0,25 | C | D-0,3 | |
|---|---|---|---|---|---|---|
| 09 | 31.19 | 16.46 | 16.79 | 25.00 | +0.12 | 6.12 |
| 15 | 39.52 | 24.79 | 25.12 | 33.30 | +0.15 | 6.12 |
| -0.10 | ||||||
| 25 | 53.42 | 38.50 | 38.84 | 47.04 | ±0.13 | 5.99 |
| 37 | 69.70 | 54.96 | 55.30 | 63.50 | ±0.13 | 5.99 |
| 50 | 67.31 | 52.55 | 52.68 | 61.10 | +0.14 | 5.99 |
| +0.11 | ||||||