Amphenol FCI (ACS) DURASWAP Docking Connectors

Amphenol Communications Solutions DURASWAP Docking Connectors are swappable custom battery connector solutions offered in 2 power and 6 signal configurations. The DURASWAP docking connectors operate at a current range from 15A to 70A and can withstand 10000 mating cycles. DURASWAP connectors are IP67-rated and support blind mating with a float of ±1mm. These connectors have a dielectric withstanding voltage of 500 VDC and an operating temperature range from -20°C to +90°C. Typical applications include drone charging, home charging adaptors, robotics, and swappable batteries.

Features

  • Guide pins support blind mating with a float of ±1mm
  • High durability and flexibility
  • IP67 waterproof rating
  • Mismating with FMLB for power terminals is avoided by poka-yoke mechanism
  • Offered in 2 power and 6 signal configurations
  • RoHS compliant
  • UL94V-0 rated

Applications

  • Drone charging
  • Home charging adaptors
  • Robotics
  • Swappable batteries

Technical Specifications

Parameters Values
Rated current range 15A to 70A
Dielectric withstanding voltage 500VDC
Insulation resistance >1GΩ
Durability 10000 cycles
Operating temperature range -20°C to +90°C