Amphenol FCI (ACS) COM-HPC Series Compression Connectors

Amphenol Communications Solutions COM-HPC Series Compression Connectors are single-piece compression-type surface mount connectors that provide power and signal connection between either two PCB modules or one PCB and an electrical module. The spin motor compression connectors are designed to minimize electrical resistance, ensure proper conductivity, and provide mechanical strength to the connection. The 400pos 0.635mm COM-HPC connectors support 5mm and 10mm stack heights and are suitable for a wide range of high-reliability applications and demanding environments. These connectors have a durability of 25 mating cycles and a maximum voltage rating of 250V. COM-HPC compression connectors operate at a temperature range from -55°C to +125°C and are ideal for various applications, including hard disk drives, in-flight entertainment systems, printers, and solid disk drives.

Features

  • Accommodates 3 to 400 positions for diverse design and application needs
  • Appropriate for diverse PCB footprint designs
  • High-temperature thermoplastic material with UL94V-0 rating
  • Locating peg option simplifies positioning, even in manual assembly
  • Maintains uninterrupted electrical connectivity even under frequent shock and vibration
  • RoHS compliant

Applications

  • Door detection in server platforms
  • Hard disk drives
  • In-flight entertainment systems
  • Printers
  • Solid disk drives

Technical Specifications

Parameters Values
Voltage rating 150V and 250V
Durability  25 mating cycles
Current rating per contact 1A and 1.2A
Pitch size range 0.635mm to 2mm
Operating temperature range -55°C to +125°C