Amphenol FCI (ACS) PCIe Gen 6 Backplane Interconnect System

Amphenol PCIe Gen 6 Backplane Interconnect System is a high-density, performance backplane interconnect system that ensures reliable assembly and long-term durability. These devices provide next-generation high-speed links with excellent signal integrity through a robust ground structure surrounding each differential pair. The PCIe Gen 6 system are engineered to meet mechanical requirements, with an operating temperature range of -40°C to +85°C and an impedance of 85Ω. These components were built with proven press-fit technology, featuring a maximum rated voltage of 30VAC and a dielectric withstanding voltage of 500VAC. Typical applications include servers, storage, and supercomputers.

Features

  • Beam-on-blade contact design
  • Die-cast guide module
  • Ground structure on all four sides
  • Highest density backplane design
  • Modular, scalable architecture
  • Proven press-fit technology

Applications

  • Servers
  • Storage
  • Supercomputers

Technical Specifications

Parameters Values
Operating Temperature Range -40°C to +85°C
Impedance Rating 85Ω
Rated Signal Contact Current Rating 0.7A 
Dielectric Withstanding Voltage 500VAC
Maximum Rated Voltage 30VAC