Amphenol Commercial ExpressPort SFP+ 1xN Cage

Amphenol Commercial ExpressPort SFP+ 1xN Cage

Amphenol’s ExpressPort SFP+ 1xN Connector, when combined with the ExpressPort SFP+ Cages, provides data transfers speeds of up to 14 Gbps. The design of the ExpressPort SFP+ Connector minimizes impedance discontinuities and reflections at high data rates, and provides a 10 to 20 dB improvement in Near-End Crosstalk.

The unique ExpressPort SFP+ cage construction features EMI shielding available in the form of metal spring fingers, or elastomeric gaskets. These cages also eliminate ventilation holes near the front of the cage to prevent potential catch points for the mating module EMI springs. Additional features include light pipes, which can be purchased with cages or separately, heat sinks, and other custom features.