Amphenol Commercial RJSBE Series Modular Jacks

Amphenol Commercial RHSBE Series Modular Jacks are available in 1x1, 1x2, and 1x4 ports. These modular jacks are available in a wide range of LED and shielding options. The modular jacks feature a current rating of 1.5A per contact and an operating temperature range from -55°C to +85°C. RHSBE series modular jacks find applications in data, medical, and telecommunications industries.

Features

  • 1, 2, and 4 port variants
  • Available with and without ferrite filter for improved EMI performance
  • LED and shielding options are available

Applications

  • Consumer
  • Data
  • Industrial and instrumentation
  • Medical
  • Network and telecom

Technical Specifications

Parameters Values
Maximum contact resistance 20mΩ
Current rating 1.5A per contact
Voltage rating 125VAC
Operating temperature range -55°C to +85°C
Minimum insulation resistance 500MΩ at 500VDC for 2mins