Amphenol Commercial RJSAE Modular Jacks
Amphenol Commercial RJSAE Series Modular Jacks are stackable, through-hole modular jacks with integrated LEDs. These modular jacks are available fully shielded for superior EMI protection and with standard LEDs for link activity and network verifications. These RJSAE series modular jacks are RoHS compliant and feature robust electrical characteristics, including a maximum contact resistance of 20mΩ and a current rating of 1.5A per contact. These modular jacks operate within a temperature range from -55°C to +85°C and are typically used in analysis equipment, POS terminals, and uninterruptible power supplies.
Features
- Available in multiple port configurations 2x1, 2x2, and 2x4
- Constructed from RoHS compliant materials
- Includes LED indicators for link activity monitoring
- Offers shielding options to reduce interference
- Supports Ethernet protocols for reliable connectivity
Applications
- Consumer goods
- Copiers, printers
- PCs, laptops
- Security systems
- Set top boxes
- Video game systems
- Data
- Industrial and instrumentation
- Medical
- Networking and telecom
Technical Specifications
| Parameters | Values |
|---|---|
| Maximum contact resistance | 20mΩ |
| Current rating | 1.5A per contact |
| Voltage rating | 125VAC |
| LED forward DC current | 20mA |
| Operating temperature range | -55°C to +85°C |