Amphenol Commercial RJHSE Modular Jacks
Amphenol Commercial RJHSE Series Modular Jacks are EMI-quiet connectors with integrated LEDs. They are available in single-port and right-angle multi-port versions, in 8P8C and 6P6C variants, and shielded and non-shielded versions. The LEDs and housing are available in several color options. RJHSE modular jacks are used in telecommunications, computers, and data storage.
Features
- Available in a variety of LED color options
- Available in a variety of shielding options
- Durable up to 750 mating and unmating cycles
- LED less connectors are suitable for Reflow process
- Standard profile
- Suitable for a wide range of environmental conditions
Applications
- 5G wireless
- Analysis equipment
- ATMs
- Copier/printers
- Fax machines
- Hubs
- Industrial IoT platforms
- Laptops
- Mass spectrometer
- Modems
- PCs
- POS terminals
- Routers
- Security systems
- Servers
- Set-top boxes
- Storage
- Switches
- Telephone
- Uninterruptible Power Supply (UPS)
- Vending machines
- Video game systems
Technical Specifications
| Parameters | Values | |
|---|---|---|
| Maximum contact resistance | 20mΩ | |
| Current rating | 1.5A | |
| Voltage rating | 125VAC | |
| Maximum LED forward voltage | Single colors | 1.9V at 2mA |
| bicolors | 2.6V at 20ma | |
| Operating temperature range | -55°C to +85°C | |