Amphenol Commercial RJHSE Modular Jacks
Amphenol Commercial RJHSE Series Modular Jacks are robust, EMI-quiet connectors designed for LAN applications. These modular jacks are available in single-port, dual-port, and multi-port configurations and feature right angle and vertical orientations, with options for integrated LEDs in various colors. The RJHSE series modular jacks are constructed from high-temperature thermoplastic and phosphor bronze and ensure durability with a mating cycle life of 750 cycles. These RoHS compliant modular jacks operate within a wide temperature range from -55°C to +85°C and are typically used in telephones, routers, servers, and POS terminals.
Features
- Available in single, dual, and multi-port configurations
- Complies with RoHS and UL standards
- Integrated LEDs available in various colors
- Made from high-temperature thermoplastic and phosphor bronze
- Mating cycle life of 750 cycles
- Right angle and vertical orientations offered
- Robust EMI-quiet design for LAN applications
Applications
- 5G wireless
- Analysis equipment
- ATMs
- Copier/printers
- Fax machines
- Hubs
- Industrial IoT platforms
- Laptops
- Mass spectrometer
- Modems
- PCs
- POS terminals
- Routers
- Security systems
- Servers
- Set-top boxes
- Storage
- Switches
- Telephone
- Uninterruptible Power Supply (UPS)
- Vending machines
- Video game systems
Technical Specifications
| Parameters | Values | |
|---|---|---|
| Maximum Contact Resistance | 20mΩ | |
| Current Rating | 1.5A | |
| Voltage Rating | 125Vac | |
| Maximum LED Forward Voltage | Single colors | 1.9V at 2mA |
| bicolors | 2.6V at 20ma | |
| Operating Temperature Range | -55°C to +85°C | |
| Dielectric Withstanding Voltage | 1000Vac | |