Amphenol Commercial RJE08 Modular Jacks
Amphenol Commercial RJE08 Series Modular Jacks support Ethernet protocols. These modular jacks are available in single port, 4P4C, 6P2C, 6P4C, 6P6C, 8P8C, 10P10C, and flange options. The modular jacks feature a current rating of 1.5A per contact and an operating temperature range from -40°C to +85°C. These modular jacks are made with engineering thermoplastic that complies with UL 94V-0 standards. RJE08 series modular jacks support applications in data, medical, and telecommunications industries.
Features
- Available in single port, 4P4C, 6P2C, 6P4C, 6P6C, 8P8C, 10P10C, and flange options
- RoHS complaint
- Supports ethernet protocols
- UL 94V-0-rated build material
Applications
- Consumer
- Data
- Industrial and instrumentation
- Medical
- Network and telecom
Technical Specifications
| Parameters | Values |
|---|---|
| Maximum contact resistance | 20mΩ |
| Current rating | 1.5A per contact |
| Voltage rating | 124VAC |
| Dielectric withstanding voltage | 1000VAC, 60Hz for 1min |
| Operating temperature range | -40°C to +85°C |