Amphenol Commercial One G RJ45 High Speed Connectors
Amphenol Commercial One G Series RJ45 High Speed Connectors provide CAT5e-rated performance with options for tab orientation, shielding, LED configuration, and multiple port layouts. These connectors use thermoplastic insulators, phosphor bronze contacts with selectable gold thickness, and nickel or stainless steel shields, supporting an operating temperature range from -55°C to +85°C. The One G RJ45 connectors offer a maximum contact resistance of 20MΩ and minimum insulation resistance of 500MΩ. Typical applications include routers, switches, servers, POS terminals, industrial automation systems, and security equipment.
Features
- Available in shielded and unshielded variants
- Comes in LED and non-LED versions
- Offers tab-up and tab-down orientation choices
- Provides multiple contact plating thickness options
- RoHS and REACH compliant
- Supports CAT5e network performance
Applications
- Communications
- 5G wireless
- Copiers/printers
- Fax machines
- Modems
- Telephones
- Consumers
- Laptops
- PCs
- Security systems
- Set top boxes
- Video game systems
- Data
- Hubs
- Routers
- Servers
- Storage
- Switches
- Industrial and instrumentation
- ATMs
- Industrial IoT platforms
- POS terminals
- Uninterruptible Power Supply (UPS)
- Vending machines
- Medical
- Analysis Equipment
- Mass Spectrometers
Technical Specifications
| Parameters | Values |
|---|---|
| Dielectric Withstanding Voltage | 1000Vac |
| Durability | 750 mating and unmating cycles |
| Maximum Contact Resistance | 20MΩ |
| Minimum Insulation Resistance | 500MΩ |
| Operating Temperature Range | -55°C to +85°C |
| Voltage Rating | 125Vac |