Amphenol Commercial microSD Express Connectors
Amphenol Commercial microSD Express Connectors provide a 3-in-1 solution that supports both next-generation memory cards and backward compatibility. These connectors meet UHS-I (SD3.0) and UHS-II (SD4.0) standards. The microSD Express connectors feature a minimum initial insulation resistance of 100MΩ and operate within a temperature range from -40°C to +85°C. These microSD connectors offer flexibility and ensure high performance across various requirements. Typical applications include drones, digital cameras, notebook PCs, and servers.
Features
- Compatible with UHS-I and UHS-II standards
- Complies with environmental, health, and safety requirements
- Constructed with halogen-free resin materials
- Data transfer rates: 985Mb/s and 1970Mb/s
- Enhanced design for improved data transfer rates
- Enhanced protection and read functionality when a memory card is inserted
- Ensures high reliability
- Includes a detect pin for secure card insertion
- RoHS-compliant and lead-free
- Supports NVMe application protocols
- Supports PCIe Gen3 and Gen4 interfaces
Applications
- Automotive recorder
- Digital camera
- Drones
- Game console
- Infotainment
- Notebook PC
- Pad
- Server
- Smart phone
Technical Specifications
| Parameters | Values |
|---|---|
| Current rating | 0.5A |
| Durability | 5000 cycles |
| Initial contact resistance | 100mΩ max. |
| Initial insulation resistance | 100MΩ min. |
| Operating temperature range | -40°C to +85°C |