Amphenol Commercial 17EHD IP67 Waterproof D-Subminiature Connectors are standard, high-density connectors designed for waterproof applications. These connectors feature machined contacts that provide robustness and reliability. These connectors operate over a maximum current rating of 5A and are rated IP67 minimum waterproof rating. These waterproof D-Subminiature connectors find use in medical, industrial and instrumentation, and military applications.
Amphenol Commercial 17EHD Waterproof D-Sub Connectors
Features
- Available in 15, 26, and 44 pins
- Available in E, A, and B shell size
- Available in high-density and standard options
- Flame-retardant thermoplastic inserts
- Hoods available in 9, 15, and 25 pins
- MIL C24308 standard mating interface
- Rated IP67 and RoHS complaint
Applications
- Industrial electrical
- Lighting systems
- Marine electronic devices
- Robotics
- Security monitoring