Amphenol Commercial Ve-NET Automotive Differential Connectors
Amphenol Commercial Ve-NET Automotive Differential Connectors feature a multi-gigabit system designed to transmit from 1000Mb/s to 10Gb/s according to 1000BASE-T1 (IEEE 802.3bp), 10GBASE-T1 (IEEE 802.3ch), and 50GBASE-CR (IEEE 802.3cd). These automotive differential connectors are developed according to USCAR-2 and LV214 specifications that are available in various sealed or non-sealed configurations. The Ve-NET differential connectors can operate within the temperature range from -40°C to +105°C with a maximum contact current rating of 1.5A. Amphenol Commercial Ve-NET automotive differential connectors with a durability of more than 25 mating cycles can be used in automotive ethernet applications like ADAS, camera systems, LiDAR, RADAR, and rear seat infotainment systems.
Features
- Connector-to-connector audible click
- Mechanical and robust design with color coding
- Non-waterproof type for design flexibility
- Optional Connector Positioning Assurance (CPA)
- Robust crimp design with primary and secondary lock
- Supports high data rates up to 50Gb/s
- USCAR interface compatible for STP and SPP cables
Applications
- Advanced Driver Assistance Systems (ADAS)
- Body control unit and zone control unit
- Camera systems (4k and beyond)
- LiDAR and radar systems
- Rear seat entertainment
Technical Specifications
| Parameters | Values |
|---|---|
| Impedance | 100Ω |
| Maximum contact current rating | 100MΩ |
| Minimum insulation resistance | 1.5A |
| Operating temperature range | -40°C to +105°C |
| Working voltage | ≤60VDC |