Amphenol Commercial UE27 and UE28 Series is a fully RoHS-compliant interconnect solution designed according to the Universal Serial Bus Specification Version 2.0. These connectors serves as a versatile alternative to multiple I/O interfaces on personal computers and consumer electronics, offering a single plug-and-play connection for all peripherals. The UE27 and UE28 series operate within a temperature range of -55ºC to 85ºC, with a voltage rating of 30Vac and a maximum current rating of 1A. Typical applications include car/home audio, digital camera, modem, MP3 player, PC/laptop, printer, and switch.
Amphenol Commercial USB 2.0 Connectors
Features
- 4-position connector with signal and power
- Data rates up to 480Mbps
- Designed to USB 2.0 spec
- Dielectric withstanding voltage: 750Vac
- High-temperature material available
- Maximum current rating: 1A
- Maximum capacitance: 2pF
- Metal shell for EMI shielding
- Plug-and-play system modifications
- Polarized for proper termination
- Power contacts accept 20AWG to 24AWG wire
- RoHS compliant design
- Signal contacts accept 26AWG to 28AWG wire
- Supports asynchronous and isochronous data
- Voltage Rating: 30Vac
Applications
- Car/home audio
- Digital camera
- Modem
- MP3 player
- PC/laptop
- Printer
- Router
- Set-top box
- Switch