Amphenol Commercial USB 2.0 Connectors

Amphenol Commercial USB 2.0 Connectors provide reliable, high-speed connectivity with data transmission rates up to 480Mb/s. These connectors are designed for USB 2.0 applications, and these 4-position connectors are available in through-hole and SMT configurations for flexible PCB integration. The connectors are RoHS compliant and available in durable designs suited for demanding applications. The USB 2.0 connectors feature hot-plugging capability, robust construction, and shielding for improved signal integrity and support dependable performance across consumer, automotive, datacom, printers, and data applications. 

Features

  • Available in SMT and through-hole configurations
  • Delivers stable and reliable high-speed connectivity
  • Designed for convenient integration onto PCBs
  • Designed specifically for reliable USB 2.0 applications
  • Helps improve signal integrity and reduce electromagnetic interference
  • Meets applicable RoHS requirements
  • Robust construction for dependable long-term performance
  • Supports hot-plugging for easy connection
  • Supports standard USB 2.0 connectivity with a 4-position configuration

Applications

  • Consumers
    • Computers, laptops, servers
    • Modems, keyboards, instrumentation
    • Point-of-sale equipment
    • Printers, external drive units, monitors
  • Data
    • External storage systems
    • Servers
    • Supercomputers

Technical Specifications

Parameters Values
Data Rate 480Mb/s
Number of Positions 4
Current Rating Range 2.1A to 2.9A
Maximum Insertion Force 35N
Minimum Withdrawal Force 10N
Durability 12,000 mating cycles