Amphenol Commercial Ultraport QSFP+ Connector System

Amphenol Commercial Ultraport QSFP+ Connector System consists of a 38-position, 0.8mm pitch connector designed for use in high speed serial applications. The UltraPort QSFP+ is also available in a stacked variation. These I/O connectors have ports with 4 channels which increase port density, which allows for more board real estate, which in turn provides cost savings. UltraPort QSFP+ connectors transmit up to 28Gb/s per channel while the stacked variation transmits 32Gb/s per channel.

Features

  • Contact design: stamped and formed
  • Durability of 250 mating cycles
  • Enhanced signal integrity with minimized crosstalk and transmission line impedance discontinuity
  • Halogen-Free
  • Light pipe and heat sink variations are available
  • RoHS compliant
  • UltraPort QSFP+ cages available

Applications

  • Cellular Infrastructure
  • Hubs
  • Network Interface Cards
  • Servers
  • Storage
  • Switches
  • Test and Measurement Equipment

Technical Specifications

  QSFP+ QSFP+ Stacked
Operating Voltage 30 VDC per contact 30 VDC per contact
Operating Current 0.5 A per contact 0.5 A per contact
Differential Impedance 100Ω +/- 10Ω --
Insulation Resistance -- 1000 MΩ at 100V DC for 60 seconds 
Mating Force 60 N max 40 N max
Operating and (Storage) Temperature -20° to +85° C -40° to +85° C