Amphenol Commercial ExpressPort QSFP+ IO Connectors

Amphenol Commercial ExpressPort QSFP+ IO Connectors are press-fit, 0.8mm pitch SMT connectors that are available with 38 positions. These connectors feature four channels of data in one pluggable and can transfer up to 16Gb/s per channel to replace 4 standard SFP+ receptacles. This allows for greater port density and cost-effectiveness when compared to traditional SFP+ products. The connectors are available in single, ganged, and stacked configurations, with multiple heat sink options that support various thermal requirements.

Features

  • Adjustable bezel, cage assembly, heat sink, and clip for individual applications
  • Available in dust and EMI cover options to optimize EMI performance and prevent contamination of internal components
  • Carbon fiber reinforced noise cancellation feature
  • Four channels of data in one pluggable interface and thrice the density of SFP+ interconnects
  • Supports Gigabit Ethernet, Infiniband, and SONET/SDH standards, with up to 16Gbps/channel

Applications

  • Communication:
    • Data center networking
    • Networked storage systems
    • Routers
    • Switches
  • Data:
    • External storage systems
    • High Performance Computing (HPC) applications
    • Servers