Amphenol Commercial TW Hybrid D-Sub Connectors

Amphenol Commercial TW Hybrid Series D-Sub Connectors feature a solder cup termination style and offer diverse contact configurations, including signal, power, shielded, high-voltage, and fiber optics with mating interfaces adhering to MIL-C-24308. These RoHS-compliant connectors come with a low contact resistance of ≤5mΩ and a dielectric withstanding voltage of ≥1000Vrms at 50Hz. The TW hybrid series D-sub connectors operate at a temperature range from -55°C to +155°C and provide insulation resistance of ≥5000MΩ at 500Vdc. Typical applications include commercial, medical, and industrial.

Features

  • 18 different configurations of signal, power, and coax contact
  • Custom configurations are available
  • High mating force retention
  • High-temperature thermoplastic insulators
  • Mating interface as per MIL C24308
  • RoHS-compliant
  • Solder cup termination style
  • Space-efficient design
  • Steel-tin plated shells
  • Tolerates temperatures up to 260°C

Applications

  • Commercial
  • Industrial and instrumentation
  • Medical
  • Telecom

Technical Specifications

Parameters Values
Operating Temperature Range -55°C to +155°C 
Contact Resistance ≤5mΩ
Dielectric Withstanding Voltage ≥1000Vrms  at 50Hz
Insulation Resistance ≥5000MΩ
Frequency Range 0 to 1GHz
Shell Resistance ≤1mΩ