Amphenol Commercial SPE IP67 Circular Push-Pull Connectors and Cables

Amphenol Commercial Single Pair Ethernet (SPE) IP67 Circular Push-Pull Connectors and Cables are designed for industrial applications to bring direct Ethernet connectivity to peripheral devices like sensors, actuators, and vision system cameras that operate at speeds up to 1GB/s. The SPE eliminates slow, expensive and complex Fieldbus protocols and connections by simplifying and standardizing existing and new industrial network systems. These connectors and cables are fully compatible with IEC 63171-6 that interconnect from other authorized vendors ensuring future compatibility and investment security. The SPE offers IP67 rated with an M12 size circular form factor, robust right angle and vertical PCB mount, and solder cup SPE jacks mate to field terminable plugs, providing a complete shielded interface with latching features.

The SPE IP67 Circular Push-Pull Connectors and Cables feature mechanically robust and secure latching with 360° shielding for excellent performance in harsh environments and high-strength plastic plug housing and coupling mechanism. These connectors and cables operate at a 60VDC voltage rating and -40°C to +85°C temperature range. Typical applications include traffic control, data, healthcare, medical equipment, and robotics.

Features

  • 2 contacts and 2 wire cables for single pair ethernet:
    • Minimizes connector and cabling cost, increase cabling density, and ease of installation
  • 360° interior shielding through the mated connectors
  • IDC (Insulation Displacement) termination plugs
  • Panel mount jacks include gasket and mounting nut
  • Positive latching with circular push-pull coupling ring
  • Thermoplastic plug connector housings:
    • Strong, lightweight assembly reduces the cost of cables
  • Two-way 600MHz data transmission and supports ethernet protocols of 1Gb/s up to 40m, and 10Mb/s up to 1km
  • Zinc diecast panel jack housing:
    • High strength and durability with reduced cost

Applications

  • Agriculture
  • Building automation
  • Healthcare / Medical equipment
  • Industrial
  • Industrial Internet of Things (IIoT)
  • Machine to Machine (M2M)
  • Mobile communication systems
  • Sensors, actuators, and network nodes
  • Test equipment
  • Traffic control and monitoring systems
  • Transportation

Technical Specifications

Parameters Value
Voltage rating 60VDC
Current rating 4A
Maximum contact resistance 20mΩ
Maximum shielding resistance 100mΩ
Minimum insulation resistance  500MΩ
Operating temperature range -40°C to +85°C