Amphenol Commercial TW Hybrid Series D-Sub Connectors
Amphenol Commercial TW Hybrid Series D-Sub Connectors feature a solder cup termination style and offer diverse contact configurations, including signal, power, shielded, high voltage, and fiber optics with mating interfaces adhering to MIL-C-24308. These connectors come with a low contact resistance of ≤5mΩ and a dielectric withstanding voltage of ≥1000VRMS at 50Hz. The TW hybrid series D-sub connectors operate at a temperature range from -55°C to +155°C and provide insulation resistance of ≥5000MΩ. Typical applications include commercial, medical, and industrial.
Features
- 18 different configurations of signal, power, and coax contact
- Complies with industry standards
- EMI metal shells
- Inserts are composed of flame-retardant thermoplastic
- Mating interface as per MIL C24308
- Signal/power/coaxial hybrids are available
- Solder cup termination style
- Tolerates temperatures up to 260°C
Applications
- Commercial
- Industrial
- Medical
- Telecom
Technical Specifications
| Parameters | Values |
|---|---|
| Operating temperature range | -55°C to +155°C |
| Contact resistance | ≤5mΩ |
| Dielectric withstanding voltage | ≥1000VRMS at 50Hz |
| Insulation resistance | ≥5000MΩ |
| Frequency range | 0 to 1GHz |