Amphenol Commercial SM2 D-Sub Connectors

Amphenol Commercial SM2 D-Sub Connectors are designed for surface mounting and are offered in right-angle, female configurations with brackets as an industry standard for I/O connections. These connectors offer Boardlock features, including LIF (Low Insertion Force) and ZeFo (Zero Force Insertion). The SM2 connectors feature LIF boardlocks, designed for full compatibility with pick-and-place machines, and ZeFo boardlocks, which, once placed and expanded, provide safe and secure locking. These D-sub connectors operate in a temperature range from -55°C to +125°C, with a maximum contact resistance of 10mΩ and a current rating of 3A. Typical applications include industrial, I/O connections and telecom.

Features

  • Current rating: 3A
  • Insulation resistance: 5000MΩ
  • LIF boardlock for easy placement
  • Maximum contact resistance: 10mΩ
  • Operating temperature range: -55°C to +125°C
  • Right-angle receptacle with brackets
  • Voltage rating: 300Vac/rms 50Hz
  • ZeFo boardlock for secure lock

Applications

  • Industrial
  • I/O connections
  • Telecom