Amphenol Commercial SFP+ Connectors and Cable Assemblies
Amphenol Commercial SFP+ Connectors and Cable Assemblies provide optimized electrical performance with EMI shielding, high durability, and various configuration options. These SFP+ connectors enable data rates of up to 16Gbps while minimizing impedance discontinuities and reflections. The SFP+ cable assemblies support 10G Ethernet, Fibre Channel, InfiniBand, and SONET standards with passive and active copper cable options up to 15 meters. These devices feature a differential impedance of 100Ω±10Ω and are RoHS compliant. Applications include data centers, high-performance computing, network switches, routers, servers, and storage systems.
Features
- Compliance with RoHS environmental standards
- EMI shielding capability
- EMI shielding for reduced interference
- High reliability and durability
- Multiple latching mechanism
- Speed support for high-speed data transmission
Applications
- Data centers
- High-Performance Computing (HPC)
- Network switches
- Routers
- Servers
- Storage systems
Technical Specifications
| Parameters | SFP+ Cable Assemblies | SPF+ Connectors |
|---|---|---|
| Differential impedance | 100Ω±10Ω | 100Ω±10Ω |
| Durability | 50 cycles | 250 cycles |
| Maximum mating force | 18N | 50N |
| Operating voltage | - | 30VDC |
| Operating current | - | 0.5A |
| Cable size range | 24AWG to 30AWG | - |
| Cable flex | 180° | - |
| Operating temperature range | - | -55° to +85°C |