Amphenol Commercial SD Express Connectors
Amphenol Commercial (ACS) SD Express Push-Push and Push-Pull Connectors come with a pin detection function that offers enhanced protection and establishes a better read function when the memory card is inserted. These SD Express Connectors offer the fastest data transfer rates up to 985MB/s adhering to PCIe Gen 3x1 lane interface and NVMe application protocol that is flexible for design, a better transfer rate. SD Express Connectors also have halogen-free resin material that meets environmental requirements. The main applications of SD Express Connectors include automotive recorders, game consoles, digital cameras, and smartphones.
Features
- 5000 mating cycles:
- High durability
- Halogen-free resin material:
- Meets environmental requirements
- NVMe application protocol:
- Flexible design, better transfer rate
- PCIe Gen 3 interface:
- Offers data transfer rate up to 8.0Gb/s
- Pin detection function:
- Better protection and reading capabilities when a memory card is inserted
- RoHS compliant and lead-free:
- Meets health and safety requirements
Applications
- Automotive recorders
- Digital cameras
- Game consoles
- Infotainment
- Notebook PCs
- Pads
- Servers
- Smartphones
- UAVs and drones
Technical Specifications
| Parameters | Values |
|---|---|
| Current rating | 0.5A |
| Durability | 5000 cycles |
| Insulation resistance | 100MΩ |
| Maximum contact resistance | 100mΩ |
| Mating force | 40N |
| Operating temperature range | -40°C to +85°C |
| Unmating force | 0.5N to 40N |