Amphenol Commercial RJSSE Modular Jacks
Amphenol Commercial RJSSE Series Modular Jacks are surface-mount connectors that support Ethernet protocols. These jacks use light pipes instead of LEDs to indicate network activity and status. The RJSSE series modular jacks come with a voltage rating of 125Vac and a current rating of 1.5A per contact. These modular jacks operate within a temperature range from -55°C to +85°C and have a maximum contact resistance of 20mΩ. Applications include industrial equipment, networking devices, consumer electronics, medical instruments, and data storage systems.
Features
- Compliance with PoE standards
- EMI shielding options available
- Ethernet protocol support
- IP20-rated for protection
- Light pipes for network activity indication
- Multiport configurations available
- RoHS-compliant materials
- Surface-mount design
- Wide operating temperature range
Applications
- Consumer goods
- Copiers, printers
- PCs, laptops
- Security systems
- Set top boxes
- Video game systems
- Data
- Hubs
- Routers
- Servers
- Storage
- Switches
- Industrial and instrumentation
- ATMs
- Industrial IoT platforms
- POS terminals
- Uninterruptible Power Supply (UPS)
- Vending machines
- Medical
- Analysis equipment
- Mass spectrometers
- Networking and telecom
- 5G wireless
- Fax machines
- Modems
- Telephones
Technical Specifications
| Parameters | Values |
|---|---|
| Maximum Contact Resistance | 20mΩ |
| Current Rating | 1.5A |
| Voltage Rating | 125Vac |
| Minimum Insulation Resistance | 500MΩ |
| Operating Temperature Range | -55°C to +85°C |
| Durability | 750 mating cycles |