Amphenol Commercial RJSSE Modular Connectors

Amphenol Commercial RJSSE Modular Connectors are surface-mount and support Ethernet protocols. These connectors are offered in single or multiport versions, shielded or unshielded, with an optional light pipe that can also be purchased separately. The RJSSE connectors operate in a temperature range of -55°C to +85°C, with a minimum insulation resistance of 500MΩ and a voltage rating of 125Vac. Typical applications include consumer goods, medical equipment, networking, industrial, and instrumentation.

Features

  • Available with optional full EMI shielding
  • Constructed with high-temperature material
  • Current rating of 1.5A per contact
  • Equipped with light pipes for network status indication
  • Features an inverted latch for easy plug mating
  • Light pipes installed post-soldering
  • Maximum contact resistance of 20mΩ
  • Offered in SMT single- and multi-port designs
  • Operate with temperature from -55°C to +85°C

Applications

  • Consumer Goods
    • Copiers and printers
    • PCs and laptops
    • Security systems
    • Set top boxes
    • Video game systems
  • Data
    • Hubs
    • Routers
    • Servers
    • Storage
    • Switches
  • Industrial and Instrumentation
    • ATMs
    • Industrial IoT platforms
    • POS terminals
    • Uninterruptible Power Supply (UPS)
    • Vending machines
  • Medical
    • Analysis equipment
    • Mass spectrometers
  • Networking and Telecom
    • 5G wireless 
    • Fax machines
    • Modems
    • Telephones